787653-3 | ||
---|---|---|
DigiKey Part Number | A97698-ND | |
Manufacturer | ||
Manufacturer Product Number | 787653-3 | |
Description | CONN BTB SCA-2 RCPT 20P R/A SLDR | |
Customer Reference | ||
Detailed Description | 20 Position Receptacle Connector Board to Board, SCA-2 Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 787653-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, SCA-2 | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |