776299-2 | ||
---|---|---|
DigiKey Part Number | A122156-ND | |
Manufacturer | ||
Manufacturer Product Number | 776299-2 | |
Description | CONN SOCKET 14-18AWG CRMP NICKEL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Nickel 14-18 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 776299-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.95600 | ¥89.56 |
25 | ¥8.62000 | ¥215.50 |
50 | ¥8.53780 | ¥426.89 |
100 | ¥7.70450 | ¥770.45 |
250 | ¥7.45440 | ¥1,863.60 |
500 | ¥6.78814 | ¥3,394.07 |
1,000 | ¥6.08009 | ¥6,080.09 |
3,000 | ¥5.66366 | ¥16,990.98 |