770874-2 | |
---|---|
DigiKey Part Number | A25601-ND |
Manufacturer | |
Manufacturer Product Number | 770874-2 |
Description | CONN HEADER VERT 4POS 4.14MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770874-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.175" (4.45mm) | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock | |
Operating Temperature | -20°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥18.66800 | ¥186.68 |
200 | ¥16.86485 | ¥3,372.97 |
600 | ¥15.25407 | ¥9,152.44 |
1,000 | ¥13.64336 | ¥13,643.36 |
5,000 | ¥12.03267 | ¥60,163.35 |