15 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770107-1

DigiKey Part Number
A25537-ND
Manufacturer
Manufacturer Product Number
770107-1
Description
CONN PLUG HSG 15POS 5.03MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
770107-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.198" (5.03mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 616
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥7.90300¥79.03
25¥7.40880¥185.22
50¥7.05420¥352.71
100¥6.71660¥671.66
250¥6.29528¥1,573.82
500¥5.99444¥2,997.22
1,000¥5.70821¥5,708.21
2,500¥5.35087¥13,377.17
Manufacturers Standard Package