750877-5 | |
---|---|
DigiKey Part Number | A23684-ND |
Manufacturer | |
Manufacturer Product Number | 750877-5 |
Description | CONN TERM COVER 50POS .050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminating Cover For AMPLIMITE Series 0.050 III |
Datasheet | Datasheet |
EDA/CAD Models | 750877-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminating Cover | |
For Use With/Related Products | AMPLIMITE Series 0.050 III | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.54789 | ¥5,095.78 |