749611-5 | ||
---|---|---|
DigiKey Part Number | A3310-ND | |
Manufacturer | ||
Manufacturer Product Number | 749611-5 | |
Description | CONN SCSI RCPT 50POS PNL MNT IDC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector SCSI Panel Mount IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 749611-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (2-56); Latchblocks, Rails | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,280 | ¥106.56586 | ¥136,404.30 |