749108-3 | |
---|---|
DigiKey Part Number | 749108-3-ND |
Manufacturer | |
Manufacturer Product Number | 749108-3 |
Description | CONN TERM COVER 40POS .050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Terminating Cover For AMPLIMITE Series 0.050 III |
Datasheet | Datasheet |
EDA/CAD Models | 749108-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminating Cover | |
For Use With/Related Products | AMPLIMITE Series 0.050 III | |
Features | - | |
Number of Positions | 40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥7.45741 | ¥186,435.25 |