748100-1 | ||
---|---|---|
DigiKey Part Number | A23462-ND | |
Manufacturer | ||
Manufacturer Product Number | 748100-1 | |
Description | ADAPT DB25M TO 6P6C JACK BLACK | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Color | Black | |
Base Product Number |