746610-4 | ||
---|---|---|
DigiKey Part Number | ADM20T-ND | |
Manufacturer | ||
Manufacturer Product Number | 746610-4 | |
Description | CONN DIP HDR IDC 20POS VERT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 746610-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.21800 | ¥192.18 |
25 | ¥19.12120 | ¥478.03 |
50 | ¥18.92420 | ¥946.21 |
100 | ¥17.36440 | ¥1,736.44 |
250 | ¥17.26656 | ¥4,316.64 |
500 | ¥15.70580 | ¥7,852.90 |
1,000 | ¥14.04742 | ¥14,047.42 |
2,500 | ¥12.97432 | ¥32,435.80 |