745563-1 | ||
---|---|---|
DigiKey Part Number | A23427-ND | |
Manufacturer | ||
Manufacturer Product Number | 745563-1 | |
Description | CONN D-SUB FEMALE SCREW LOCK | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDE-20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDE-20 | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |