745530-3 | ||
---|---|---|
DigiKey Part Number | A23600-ND | |
Manufacturer | ||
Manufacturer Product Number | 745530-3 | |
Description | CONN BACK COVER SLIDE ON DB25 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For AMPLIMITE Series HDE-20 | |
Datasheet | Datasheet | |
EDA/CAD Models | 745530-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | AMPLIMITE Series HDE-20 | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥62.56200 | ¥625.62 |
25 | ¥60.92000 | ¥1,523.00 |
50 | ¥59.27220 | ¥2,963.61 |
100 | ¥55.64980 | ¥5,564.98 |
250 | ¥55.32040 | ¥13,830.10 |
500 | ¥52.02748 | ¥26,013.74 |
1,000 | ¥46.42964 | ¥46,429.64 |