7-745129-9 | ||
---|---|---|
DigiKey Part Number | A32171-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-745129-9 | |
Description | CONN FERRULE CRIMP DB9,15,50 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Inner For AMPLIMITE Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-745129-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Inner | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 9, 15, 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥35.58800 | ¥355.88 |
25 | ¥34.65000 | ¥866.25 |
50 | ¥33.71260 | ¥1,685.63 |
100 | ¥32.97450 | ¥3,297.45 |