7-192044-2 | ||
---|---|---|
DigiKey Part Number | 7-192044-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-192044-2 | |
Description | CONTACT FEMALE BAND POWER GOLD | |
Customer Reference | ||
Detailed Description | Contact Gold Power Female Band | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |