7-1903015-1 | ||
---|---|---|
DigiKey Part Number | 7-1903015-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 7-1903015-1 | |
Description | CONN RCPT HDMI 19POS PNL MNT R/A | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |