6PCV-16-006 | ||
---|---|---|
DigiKey Part Number | A98492-ND | |
Manufacturer | ||
Manufacturer Product Number | 6PCV-16-006 | |
Description | CONN BARRIER STRP 16CIRC 0.375" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥45.87400 | ¥458.74 |
25 | ¥44.67520 | ¥1,116.88 |
50 | ¥43.71480 | ¥2,185.74 |
100 | ¥41.07220 | ¥4,107.22 |
250 | ¥40.83232 | ¥10,208.08 |
500 | ¥38.19022 | ¥19,095.11 |
1,000 | ¥34.10697 | ¥34,106.97 |