696426-1 | |
---|---|
DigiKey Part Number | 696426-1-ND |
Manufacturer | |
Manufacturer Product Number | 696426-1 |
Description | CONN SPLICE 20-24 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Fully Insulated | |
Features | Radiation Resistant, Serrated Mating Area | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.49800 | ¥144.98 |
25 | ¥14.07080 | ¥351.77 |
50 | ¥13.92640 | ¥696.32 |
100 | ¥12.92730 | ¥1,292.73 |
250 | ¥12.71268 | ¥3,178.17 |
500 | ¥11.56992 | ¥5,784.96 |
1,000 | ¥10.35576 | ¥10,355.76 |
2,500 | ¥9.57016 | ¥23,925.40 |