66598-5 | |
---|---|
DigiKey Part Number | 66598-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66598-5 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56,000 | ¥1.99497 | ¥111,718.32 |