6651214-1 | ||
---|---|---|
DigiKey Part Number | A114345-ND | |
Manufacturer | ||
Manufacturer Product Number | 6651214-1 | |
Description | CONN EDGE DUAL FMALE 24POS GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 6651214-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 4; 4; 4 | |
Number of Positions | 24 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.60000 | ¥175.60 |
10 | ¥171.94600 | ¥1,719.46 |
25 | ¥167.37400 | ¥4,184.35 |
50 | ¥159.14160 | ¥7,957.08 |
192 | ¥143.59417 | ¥27,570.08 |
384 | ¥142.67935 | ¥54,788.87 |
576 | ¥124.38714 | ¥71,646.99 |