66332-4 | |
---|---|
DigiKey Part Number | A139239TR-ND - Tape & Reel (TR) A139239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66332-4 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66332-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.53800 | ¥85.38 |
25 | ¥8.21640 | ¥205.41 |
50 | ¥8.13920 | ¥406.96 |
100 | ¥7.34460 | ¥734.46 |
250 | ¥7.10648 | ¥1,776.62 |
500 | ¥6.47118 | ¥3,235.59 |
1,000 | ¥5.79625 | ¥5,796.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.66921 | ¥22,676.84 |
8,000 | ¥5.50247 | ¥44,019.76 |
12,000 | ¥5.15909 | ¥61,909.08 |