66332-3 | |
---|---|
DigiKey Part Number | A136402-ND |
Manufacturer | |
Manufacturer Product Number | 66332-3 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66332-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.19000 | ¥111.90 |
100 | ¥9.62850 | ¥962.85 |
4,000 | ¥7.07839 | ¥28,313.56 |
8,000 | ¥6.87021 | ¥54,961.68 |
12,000 | ¥6.44147 | ¥77,297.64 |