66332-1 | |
---|---|
DigiKey Part Number | A136401-ND |
Manufacturer | |
Manufacturer Product Number | 66332-1 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66332-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥3.59590 | ¥359.59 |
4,000 | ¥2.65627 | ¥10,625.08 |
8,000 | ¥2.38523 | ¥19,081.84 |
12,000 | ¥2.23637 | ¥26,836.44 |