Similar
Similar

650459-5 | |
|---|---|
DigiKey Part Number | A114303-ND |
Manufacturer | |
Manufacturer Product Number | 650459-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650459-5 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650459-5 | TE Connectivity AMP Connectors | 99 | 5650459-5-ND | ¥51.52000 | Direct |
| PCN10-32S-2.54DSA(72) | Hirose Electric Co Ltd | 421 | H124227-ND | ¥44.41000 | Similar |
| PCN13-32S-2.54DSA(71) | Hirose Electric Co Ltd | 29 | H11204-ND | ¥29.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥27.35273 | ¥16,411.64 |








