48 Position Din Connector Plug, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Plug, Male Pins Gold Through Hole
650936-5
650936-5

650936-5

DigiKey Part Number
A1238-ND
Manufacturer
Manufacturer Product Number
650936-5
Description
CONN DIN PLUG 48POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
650936-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R/2 (1/2 R)
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
32
Material - Insulation
Polyester, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.11000¥40.11
10¥34.10500¥341.05
30¥31.55567¥946.67
60¥30.04767¥1,802.86
120¥28.61350¥3,433.62
270¥27.02237¥7,296.04
510¥25.83676¥13,176.75
1,020¥24.60437¥25,096.46
2,520¥23.08500¥58,174.20
Manufacturers Standard Package