647766-1 | ||
---|---|---|
DigiKey Part Number | 647766-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 647766-1 | |
Description | SER 15/30/45 MTG CLAMP,2&4 POLE | |
Customer Reference | ||
Detailed Description | Connector Mounting Clamp For Power Series 15/30/45 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Power Series 15/30/45 | |
Specifications | 2, 4 Positions | |
Color | - | |
Material | Aluminum | |
Base Product Number |