
647401-3 | |
|---|---|
DigiKey Part Number | A114276-ND |
Manufacturer | |
Manufacturer Product Number | 647401-3 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647401-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430610003 | Molex | 62,134 | WM3262-ND | ¥2.73000 | Parametric Equivalent |
| 645003113322 | Würth Elektronik | 238 | 732-645003113322-ND | ¥2.36000 | Parametric Equivalent |
| MTB-03 | Adam Tech | 1,553 | 2057-MTB-03-ND | ¥1.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.07000 | ¥5.07 |
| 10 | ¥4.29500 | ¥42.95 |
| 25 | ¥4.02400 | ¥100.60 |
| 50 | ¥3.83160 | ¥191.58 |
| 100 | ¥3.64790 | ¥364.79 |
| 250 | ¥3.41908 | ¥854.77 |
| 500 | ¥3.25566 | ¥1,627.83 |
| 1,000 | ¥3.10020 | ¥3,100.20 |
| 2,500 | ¥2.90601 | ¥7,265.03 |












