



0430610003 | |
|---|---|
DigiKey Part Number | WM3262-ND |
Manufacturer | |
Manufacturer Product Number | 0430610003 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430610003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature 0°C ~ 75°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.34000 | ¥23.40 |
| 25 | ¥2.19640 | ¥54.91 |
| 50 | ¥2.09060 | ¥104.53 |
| 100 | ¥1.99060 | ¥199.06 |
| 250 | ¥1.86572 | ¥466.43 |
| 500 | ¥1.77656 | ¥888.28 |
| 1,500 | ¥1.64391 | ¥2,465.86 |
| 3,000 | ¥1.56540 | ¥4,696.20 |










