Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM40UT31

DigiKey Part Number
1470-1238-ND
Manufacturer
Manufacturer Product Number
ECM40UT31
Description
AC/DC CONVERTER 5V 12V -12V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Voltage - Isolation
4 kV
Part Status
Active
Efficiency
80%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 2
12V
Approval Agency
CB, CE
Voltage - Output 3
-12V
Standard Number
62368-1
Current - Output 1
6 A
Minimum Load Required
Yes
Current - Output 2
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥437.45000¥437.45
5¥424.30000¥2,121.50
10¥411.22600¥4,112.26
25¥393.72200¥9,843.05
100¥367.43320¥36,743.32
Manufacturers Standard Package