
ECM40UT34 | |
|---|---|
DigiKey Part Number | 1470-1240-ND |
Manufacturer | |
Manufacturer Product Number | ECM40UT34 |
Description | AC/DC CONVERTER 3.3V 5V 12V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 3.3V 5V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 80% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 3.3V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 2 5V | Approval Agency CB, CE |
Voltage - Output 3 12V | Standard Number 62368-1 |
Current - Output 1 6 A | Minimum Load Required Yes |
Current - Output 2 1.5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥437.45000 | ¥437.45 |
| 5 | ¥424.30000 | ¥2,121.50 |
| 10 | ¥411.22600 | ¥4,112.26 |
| 25 | ¥393.72200 | ¥9,843.05 |
| 100 | ¥367.43320 | ¥36,743.32 |






