
644751-3 | |
|---|---|
DigiKey Part Number | A24156-ND |
Manufacturer | |
Manufacturer Product Number | 644751-3 |
Description | CONN HEADER R/A 3POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 644751-3 Models |
Category | Contact Length - Mating 0.390" (9.91mm) |
Mfr | Contact Length - Post 0.175" (4.45mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.34000 | ¥23.40 |
| 100 | ¥1.98800 | ¥198.80 |
| 500 | ¥1.77420 | ¥887.10 |
| 1,000 | ¥1.68943 | ¥1,689.43 |
| 6,500 | ¥1.48028 | ¥9,621.82 |
| 13,000 | ¥1.40964 | ¥18,325.32 |















