3-643819-3 | ||
---|---|---|
DigiKey Part Number | A31277-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-643819-3 | |
Description | CONN RCPT 3POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-643819-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.91900 | ¥29.19 |
25 | ¥2.90720 | ¥72.68 |
50 | ¥2.84540 | ¥142.27 |
100 | ¥2.43240 | ¥243.24 |
250 | ¥2.18888 | ¥547.22 |
500 | ¥2.06726 | ¥1,033.63 |
1,000 | ¥1.81198 | ¥1,811.98 |
2,500 | ¥1.79978 | ¥4,499.45 |