6469083-3 | ||
---|---|---|
DigiKey Part Number | A144951-ND | |
Manufacturer | ||
Manufacturer Product Number | 6469083-3 | |
Description | CONN HEADER HIGH SPEED 60POS PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 60 Connector Header, Male Pins Through Hole High Speed | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.11000 | ¥241.11 |
20 | ¥199.03550 | ¥3,980.71 |
40 | ¥185.00175 | ¥7,400.07 |
60 | ¥174.79617 | ¥10,487.77 |
100 | ¥170.96790 | ¥17,096.79 |
260 | ¥169.69196 | ¥44,119.91 |
500 | ¥163.31266 | ¥81,656.33 |