646479-5 | ||
---|---|---|
DigiKey Part Number | A97827-ND | |
Manufacturer | ||
Manufacturer Product Number | 646479-5 | |
Description | CONN SHROUD HARD METRIC 175P GRY | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 175 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B | |
Datasheet | Datasheet | |
EDA/CAD Models | 646479-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type B | |
Number of Positions | 175 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥40.12718 | ¥20,063.59 |