6450330-1 | ||
---|---|---|
DigiKey Part Number | A114245-ND | |
Manufacturer | ||
Manufacturer Product Number | 6450330-1 | |
Description | CONN HEADER MULTI-BEAM 26POS PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 26 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam | |
Datasheet | Datasheet | |
EDA/CAD Models | 6450330-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥35.80900 | ¥358.09 |
25 | ¥34.87000 | ¥871.75 |
55 | ¥34.12109 | ¥1,876.66 |
110 | ¥32.05827 | ¥3,526.41 |
275 | ¥31.87076 | ¥8,764.46 |
990 | ¥29.80847 | ¥29,510.39 |
2,420 | ¥26.62139 | ¥64,423.76 |