640642-9 | |
---|---|
DigiKey Part Number | A19297-ND |
Manufacturer | |
Manufacturer Product Number | 640642-9 |
Description | CONN DUST COVER 9POS FEED THRU |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640642-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 9 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.22300 | ¥22.23 |
25 | ¥2.21080 | ¥55.27 |
50 | ¥2.18480 | ¥109.24 |
100 | ¥2.01920 | ¥201.92 |
250 | ¥1.65928 | ¥414.82 |
500 | ¥1.56720 | ¥783.60 |