640642-8 | |
---|---|
DigiKey Part Number | A19296-ND |
Manufacturer | |
Manufacturer Product Number | 640642-8 |
Description | CONN DUST COVER 8POS FEED THRU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640642-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 8 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.30200 | ¥23.02 |
100 | ¥2.09330 | ¥209.33 |
1,000 | ¥1.51018 | ¥1,510.18 |
5,000 | ¥1.33817 | ¥6,690.85 |
10,000 | ¥1.18524 | ¥11,852.40 |