640311-5 | ||
---|---|---|
DigiKey Part Number | A136385TR-ND - Tape & Reel (TR) A136385CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 640311-5 | |
Description | CONN TERM WTB 18-22AWG TIN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 18-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 640311-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.072" ~ 0.077" (1.83mm ~ 1.96mm) | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Length - Overall | 0.260" (6.60mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.38200 | ¥13.82 |
25 | ¥1.28760 | ¥32.19 |
50 | ¥1.22120 | ¥61.06 |
100 | ¥1.15530 | ¥115.53 |
250 | ¥1.07576 | ¥268.94 |
500 | ¥1.01362 | ¥506.81 |
1,000 | ¥0.96054 | ¥960.54 |
2,500 | ¥0.88976 | ¥2,224.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.80564 | ¥4,833.84 |
12,000 | ¥0.70826 | ¥8,499.12 |
30,000 | ¥0.63301 | ¥18,990.30 |
60,000 | ¥0.54890 | ¥32,934.00 |