640136-9 | ||
---|---|---|
DigiKey Part Number | 640136-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 640136-9 | |
Description | CONN CARDEDGE HSG 9POS .156 NAT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 640136-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 9 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.156" (3.96mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.50687 | ¥5,260.31 |