62935-9 | |
---|---|
DigiKey Part Number | 62935-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62935-9 |
Description | CONN MAG TERM 23-27AWG IDC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 62935-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 23-27 AWG | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48,000 | ¥0.77784 | ¥37,336.32 |