62935-3 | ||
---|---|---|
DigiKey Part Number | A111437TR-ND - Tape & Reel (TR) A111437CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62935-3 | |
Description | CONN MAG TERM 23-27AWG IDC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 62935-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 23-27 AWG | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.43160 | ¥35.79 |
50 | ¥1.35620 | ¥67.81 |
100 | ¥1.28310 | ¥128.31 |
250 | ¥1.19464 | ¥298.66 |
500 | ¥1.12582 | ¥562.91 |
1,000 | ¥1.06680 | ¥1,066.80 |
2,500 | ¥0.98811 | ¥2,470.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48,000 | ¥0.70299 | ¥33,743.52 |
96,000 | ¥0.60958 | ¥58,519.68 |