6278082-1 | ||
---|---|---|
DigiKey Part Number | A36324-ND | |
Manufacturer | ||
Manufacturer Product Number | 6278082-1 | |
Description | CONN FIBER ST PLUG SMPLX 125UM | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM2 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Epoxyless, No Polish, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Ceramic | |
Body Material | Aluminum | |
Operating Temperature | -10°C ~ 60°C | |
Mating Cycles | 500 | |
Base Product Number |