
62382-1 | |
|---|---|
DigiKey Part Number | A111398TR-ND - Tape & Reel (TR) A111398CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62382-1 |
Description | CONN SPLICE 150-480 CMA CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 150-480 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 62382-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 150-480 CMA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Ridged |
Terminal Type Crimpband, Open Band | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.50100 | ¥5.01 |
| 25 | ¥0.46920 | ¥11.73 |
| 50 | ¥0.44760 | ¥22.38 |
| 100 | ¥0.42620 | ¥42.62 |
| 250 | ¥0.39928 | ¥99.82 |
| 500 | ¥0.37996 | ¥189.98 |
| 1,000 | ¥0.36178 | ¥361.78 |
| 2,500 | ¥0.33913 | ¥847.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 18,000 | ¥0.30383 | ¥5,468.94 |
| 36,000 | ¥0.28932 | ¥10,415.52 |
| 54,000 | ¥0.28116 | ¥15,182.64 |
| 90,000 | ¥0.27120 | ¥24,408.00 |
| 126,000 | ¥0.26484 | ¥33,369.84 |
| 180,000 | ¥0.25827 | ¥46,488.60 |




