62214-2 | ||
---|---|---|
DigiKey Part Number | 62214-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 62214-2 | |
Description | CONN TERM BRUSH 17-22AWG CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Brush Contact Connector Crimp 17-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 62214-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Brush Contact | |
Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48,000 | ¥1.53320 | ¥73,593.60 |