61961-1 | ||
---|---|---|
DigiKey Part Number | 61961-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 61961-1 | |
Description | CONN QC RCPT 16-22AWG CRIMP | |
Customer Reference | ||
Detailed Description | Quick Connect Female 16-22 AWG Crimp, Reversed Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Stator | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | - | |
Length - Overall | 0.705" (17.91mm) | |
Termination | Crimp, Reversed | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |