0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61944-2

DigiKey Part Number
A27630TR-ND - Tape & Reel (TR)
A27630CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61944-2
Description
CONN QC RCPT/TAB 14-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61944-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.810" (20.57mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.69000¥2.69
10¥2.31900¥23.19
25¥2.17000¥54.25
50¥2.06640¥103.32
100¥1.96690¥196.69
250¥1.84356¥460.89
500¥1.75548¥877.74
1,000¥1.67150¥1,671.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.61377¥4,034.42
5,000¥1.53670¥7,683.50
7,500¥1.49336¥11,200.20
12,500¥1.44051¥18,006.38
17,500¥1.40672¥24,617.60
25,000¥1.37178¥34,294.50
Manufacturers Standard Package