61588-1 | ||
---|---|---|
DigiKey Part Number | A104038TR-ND - Tape & Reel (TR) A104038CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 61588-1 | |
Description | CONN RING CIRC 16-22AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 61588-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.01100 | ¥20.11 |
25 | ¥2.00320 | ¥50.08 |
50 | ¥1.97680 | ¥98.84 |
100 | ¥1.82740 | ¥182.74 |
250 | ¥1.50164 | ¥375.41 |
500 | ¥1.41824 | ¥709.12 |
1,000 | ¥1.31817 | ¥1,318.17 |
2,500 | ¥1.27646 | ¥3,191.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.03451 | ¥10,345.10 |
30,000 | ¥1.03253 | ¥30,975.90 |