61320-4 | ||
---|---|---|
DigiKey Part Number | A128914-ND | |
Manufacturer | ||
Manufacturer Product Number | 61320-4 | |
Description | CONN SOCKET SOLDER PCB TIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin Solder, PCB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.49560 | ¥112.39 |
50 | ¥4.38220 | ¥219.11 |
100 | ¥3.75910 | ¥375.91 |
250 | ¥3.40000 | ¥850.00 |
500 | ¥3.21100 | ¥1,605.50 |
1,000 | ¥2.81433 | ¥2,814.33 |
2,500 | ¥2.77653 | ¥6,941.33 |