61260-1 | ||
---|---|---|
DigiKey Part Number | 61260-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 61260-1 | |
Description | CONN TERM RCPT 18-22AWG CRIMP | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 61260-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.550" (13.97mm) | |
Length - Barrel | 0.255" (6.48mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.39800 | ¥23.98 |
25 | ¥2.38680 | ¥59.67 |
50 | ¥2.33660 | ¥116.83 |
100 | ¥1.99670 | ¥199.67 |
250 | ¥1.79736 | ¥449.34 |
500 | ¥1.69734 | ¥848.67 |
1,000 | ¥1.48776 | ¥1,487.76 |
3,000 | ¥1.47773 | ¥4,433.19 |