61012-1 | ||
---|---|---|
DigiKey Part Number | A100707TR-ND - Tape & Reel (TR) A100707CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 61012-1 | |
Description | CONN TERM RCPT 14-18AWG CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 61012-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.109" (2.77mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.645" (16.38mm) | |
Length - Barrel | 0.300" (7.62mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.47200 | ¥14.72 |
25 | ¥1.36920 | ¥34.23 |
50 | ¥1.29920 | ¥64.96 |
100 | ¥1.22920 | ¥122.92 |
250 | ¥1.14436 | ¥286.09 |
500 | ¥1.07834 | ¥539.17 |
1,000 | ¥1.02184 | ¥1,021.84 |
2,500 | ¥0.94654 | ¥2,366.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.75345 | ¥11,301.75 |
30,000 | ¥0.67340 | ¥20,202.00 |
75,000 | ¥0.58393 | ¥43,794.75 |