60824-1 | ||
---|---|---|
DigiKey Part Number | 17-60824-1TR-ND - Tape & Reel (TR) 17-60824-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60824-1 | |
Description | CONN PC PIN CIRC 0.058DIA TIN | |
Manufacturer Standard Lead Time | 65 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | 60824-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.325" (8.26mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.067" ~ 0.073" (1.70mm ~ 1.85mm) | |
Mounting Type | Through Hole | |
Termination | Clinch Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.81244 | ¥8,124.40 |
30,000 | ¥0.72612 | ¥21,783.60 |
50,000 | ¥0.62964 | ¥31,482.00 |