60598-7 | ||
---|---|---|
DigiKey Part Number | 60598-7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 60598-7 | |
Description | CONN TERM POST RCPT 20-24AWG | |
Customer Reference | ||
Detailed Description | Terminal Post Receptacle Connector Crimp 20-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 60598-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Post Receptacle | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥1.39107 | ¥83,464.20 |